Jallatte JALJUNO JH306 Unisex Grey, Black Aluminium Safety Trainer, UK 6.5, EU 40
- RS Stock No.:
- 274-9828
- Mfr. Part No.:
- JALJUNO JH306 40
- Brand:
- Jallatte
Subtotal (1 pair)*
$244.83
(exc. GST)
$269.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $244.83 |
*price indicative
- RS Stock No.:
- 274-9828
- Mfr. Part No.:
- JALJUNO JH306 40
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALJUNO JH306 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Grey, Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 6.5 | |
| Resistance Features | Slip Resistant, Water Resistant | |
| Size JP/CN | 25 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALJUNO JH306 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Grey, Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 6.5 | ||
Resistance Features Slip Resistant, Water Resistant | ||
Size JP/CN 25 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Safety shoe is an urban sport style safety shoe designed with water resistant full grain leather. This safety shoe has an upper lined in breathable 3D mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.
Antistatic
Slip resistant
Less feeling of fatigue
Extremely soft and supple support base
Heel stiffener to reinforce the heel seat
Padded tongue for good instep protection
Related links
- Jallatte JALJUNO JH306 Unisex Grey UK 6, EU 39
- Jallatte JALJUNO JH306 Unisex Grey UK 13, EU 48
- Jallatte JALJUNO JH306 Unisex Grey UK 2, EU 35
- Jallatte JALJUNO JH306 Unisex Grey UK 8, EU 42
- Jallatte JALJUNO JH306 Unisex Grey UK 12, EU 47
- Jallatte JALJUNO JH306 Unisex Grey UK 10.5, EU 45
- Jallatte JALJUNO JH306 Unisex Black UK 10, EU 44
- Jallatte JALJUNO JH306 Unisex Black UK 4, EU 37
