Jallatte JALJUNO JH306 Unisex Black, Grey Aluminium Safety Trainer, UK 7, EU 41

Subtotal (1 pair)*

$221.51

(exc. GST)

$243.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$221.51

*price indicative

RS Stock No.:
274-9829
Mfr. Part No.:
JALJUNO JH306 41
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALJUNO JH306

Product Type

Safety Trainer

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black, Grey

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Water Resistant, Slip Resistant

Size US

7

Size JP/CN

25.5

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Safety shoe is an urban sport style safety shoe designed with water resistant full grain leather. This safety shoe has an upper lined in breathable 3D mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.

Antistatic

Slip resistant

Less feeling of fatigue

Extremely soft and supple support base

Heel stiffener to reinforce the heel seat

Padded tongue for good instep protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy