Jallatte JALJUNO JH306 Unisex Black, Grey Aluminium Safety Trainer, UK 3, EU 36
- RS Stock No.:
- 274-9824
- Mfr. Part No.:
- JALJUNO JH306 36
- Brand:
- Jallatte
Subtotal (1 pair)*
$244.83
(exc. GST)
$269.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $244.83 |
*price indicative
- RS Stock No.:
- 274-9824
- Mfr. Part No.:
- JALJUNO JH306 36
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALJUNO JH306 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black, Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Size US | 3 | |
| Resistance Features | Breathable, Anti-Static | |
| Additional Safety Features | A | |
| Size JP/CN | 22 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALJUNO JH306 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black, Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Size US 3 | ||
Resistance Features Breathable, Anti-Static | ||
Additional Safety Features A | ||
Size JP/CN 22 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Safety shoe is an urban sport style safety shoe designed with water resistant full grain leather. This safety shoe has an upper lined in breathable 3D mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.
Antistatic
Slip resistant
Less feeling of fatigue
Extremely soft and supple support base
Heel stiffener to reinforce the heel seat
Padded tongue for good instep protection
- RS Stock No. 2749825
- Mfr. Part No. JALJUNO JH306 37
1 Pair
$244.83
- RS Stock No. 2749826
- Mfr. Part No. JALJUNO JH306 38
1 Pair
$244.83
- RS Stock No. 2749830
- Mfr. Part No. JALJUNO JH306 42
1 Pair
$244.83
- RS Stock No. 2749829
- Mfr. Part No. JALJUNO JH306 41
1 Pair
$210.43
Related links
- Jallatte JALJUNO JH306 Unisex Black UK 4, EU 37
- Jallatte JALJUNO JH306 Unisex Black UK 10, EU 44
- Jallatte JALJUNO JH306 Unisex Black UK 7, EU 41
- Jallatte JALJUNO JH306 Unisex Black UK 11, EU 46
- Jallatte JALJUNO JH306 Unisex Black UK 9, EU 43
- Jallatte JALJUNO JH306 Unisex Black UK 5, EU 38
- Jallatte JALJUNO JH306 Unisex Grey UK 13, EU 48
- Jallatte JALJUNO JH306 Unisex Grey UK 6, EU 39











