Recently searched

    UPower Unisex Black Aluminium Toe Capped High Safety Trainers

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    270-7112
    Mfr. Part No.:
    SN10056-09
    Brand:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Gender

    Unisex

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Aluminium

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    No

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Midsole Type

    Non Metallic

    Upper Material

    Fabric

    Related links