- RS Stock No.:
- 270-8129
- Mfr. Part No.:
- RR20464-06
- Brand:
- UPower
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$155.16
(exc. GST)
$170.68
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $155.16 |
- RS Stock No.:
- 270-8129
- Mfr. Part No.:
- RR20464-06
- Brand:
- UPower
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The UPower YUKON safety shoes are low totally metal free, comfortable and light of the Rock and Roll range and with water repellent pull-up leather upper. It has antislip, antistatic and hard wearing sole and air toe composite safety toe cap.
•WingTex air tunnel textile lining material
•Soft PU comfort inner layer intersole
•Inserts in breathable mesh
•Soft PU comfort inner layer intersole
•Inserts in breathable mesh
Specifications
Attribute | Value |
---|---|
Series | Rock&Roll |
Gender | Unisex |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Sole Material | Polyurethane |
Midsole Type | Non Metallic |