U-Power LINKIN Black Safety Trainer Micr
- RS Stock No.:
- 270-7091
- Mfr. Part No.:
- RL20254-065
- Brand:
- UPower
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$268.24
(exc. GST)
$295.06
(inc. GST)
- RS Stock No.:
- 270-7091
- Mfr. Part No.:
- RL20254-065
- Brand:
- UPower
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Gender | Unisex | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Midsole Type | Non Metallic | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Gender Unisex | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- U-Power LINKIN Black Safety Trainer Micr
- U-Power Nero Grip Anti-Slip Metal Free B
- U-Power SHAPE Black Safety Boot S3 SRC E
- UPower LINKIN Unisex Black Composite Safety Shoes EU 47
- UPower LINKIN Unisex Black Composite Safety Shoes EU 40
- UPower LINKIN Unisex Black Composite Safety Shoes EU 46
- U-Power LION Black Nubuck Leather Traine
- U-Power TWISTER Grey Trainer S1P SRC

