UPower Red Industry Brown Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

$245.38

(exc. GST)

$269.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$245.38

*price indicative

RS Stock No.:
278-2385
Mfr. Part No.:
0RI11374-47
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Red Industry

Product Type

Safety Boots

Gender

Unisex

Size EU

47

Size UK

12

Colour

Brown

Safety Toe Type

Composite

Midsole Material

TPU

Size US

13

Resistance Features

Water Resistant, Oil Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Leather

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
TN
The U Group Pull-Up leather safety boots are soft, durable and water-resistant. These boots are perfect for working outdoors and humid environments.

Water-resistant Pull-Up leather upper

WingTex air tunnel lining

Airtoe Composite safety toe cap

Anti fatigue WOW2 footbed

Consisting of soft E-TPU intersole

PU compact anti slip sole that is antistatic and oil resistant

Natural Comfort fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy