Recently searched

    UPower LINKIN Unisex Black Composite Toe Capped Safety Shoes, UK 2, EU 35

    Subtotal (1 pair)**

    $285.88

    (exc. GST)

    $314.47

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 02/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +$285.88

    **price indicative

    RS Stock No.:
    277-1960
    Mfr. Part No.:
    0RL20254-35
    Brand:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    LINKIN

    Gender

    Unisex

    Shoe Size EU

    35

    Shoe Size UK

    2

    Shoe Size US

    3

    Colour

    Black

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Sole Material

    E-TPU

    Midsole Type

    Non Metallic

    Upper Material

    Microfibre

    Related links