- RS Stock No.:
- 268-2399
- Mfr. Part No.:
- RL20013-07
- Brand:
- Goliath
Available for back order.
Price (ex. GST) 1 Pair
$217.07
(exc. GST)
$238.78
(inc. GST)
Pair(s) | Per Pair |
1 + | $217.07 |
- RS Stock No.:
- 268-2399
- Mfr. Part No.:
- RL20013-07
- Brand:
- Goliath
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum safety boot is light and comfortable with natural nubuck leather upper and ultra-breathable, water-repellent, anti-puncture, anti-slip properties.
PU sole
Abrasion resistance
Abrasion resistance
Specifications
Attribute | Value |
---|---|
Series | Red Lion |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe | Yes |
Shoe Size JP/CN | 25.5 |
Related links
- UPower Red Lion Unisex Black Toe Capped Safety Trainers EU 48
- Goliath Red Lion Unisex Black Toe Capped Safety Trainers EU 46
- Goliath Red Lion Unisex Black Toe Capped Safety Trainers EU 39.5
- Goliath Red Lion Unisex Black Toe Capped Safety Trainers EU 43
- UPower Red Lion Unisex Black Toe Capped Safety Trainers EU 46
- Goliath Red Lion Unisex Black Toe Capped Safety Trainers EU 42
- UPower Red Lion Unisex Black Toe Capped Safety Trainers EU 44
- UPower Red Lion Unisex Black Toe Capped Safety Trainers EU 45