Goliath Red Lion Unisex Black Toe Capped Safety Trainers, UK 11, EU 46
- RS Stock No.:
- 268-2403
- Mfr. Part No.:
- RL20013-11
- Brand:
- Goliath
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 268-2403
- Mfr. Part No.:
- RL20013-11
- Brand:
- Goliath
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum safety boot is light and comfortable with natural nubuck leather upper and ultra-breathable, water-repellent, anti-puncture, anti-slip properties.
PU sole
Abrasion resistance
Abrasion resistance
Specifications
Attribute | Value |
---|---|
Series | Red Lion |
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Black |
Safety Toe | Yes |
Shoe Size JP/CN | 29 |
Related links
- UPower Red Lion Unisex Black Aluminium Toe Capped Safety Trainers,...
- Goliath Red Lion Black ESD Safe Aluminium Toe Capped Unisex Safety...
- Goliath Red Lion Unisex Black Toe Capped Safety Trainers, UK 8, EU 42
- Goliath Red Lion Unisex Black Toe Capped Safety Trainers, UK 9, EU 43
- Goliath Red Lion Unisex Black Toe Capped Safety Trainers, UK 7, EU 41
- Goliath Red Lion Unisex Black Toe Capped Safety Trainers, UK 10, EU 44
- Goliath Red Lion Unisex Grey Toe Capped Safety Trainers, UK 5, EU 38
- Goliath Red Lion Grey ESD Safe Aluminium Toe Capped Unisex Safety...