- RS Stock No.:
- 232-3438
- Mfr. Part No.:
- 883065
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 23/05/2024
Added
Price (ex. GST) Each
$192.30
(exc. GST)
$211.53
(inc. GST)
Units | Per unit |
1 + | $192.30 |
- RS Stock No.:
- 232-3438
- Mfr. Part No.:
- 883065
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Blundstone black breathable nylon upper, anti-static uniform safety jogger is lightweight, comfort fit designed specifically for women and it is breathable, moisture wicking lining. It has removable PU foam footbed with XRD extreme impact protection heel insert for greater shock absorption and comfort and XRD inserted into the forepart of the innersole. It used anti-bacterial, washable and breathable footbed.
TPU toe guard and heel torsional stabiliser
Elasticated laces for quick fastening and standard laces are also included
Tongue pocket to hide laces and reduce trip hazard potential
Ergonomically engineered toe spring for reduced wearer fatigue
Elasticated laces for quick fastening and standard laces are also included
Tongue pocket to hide laces and reduce trip hazard potential
Ergonomically engineered toe spring for reduced wearer fatigue
Specifications
Attribute | Value |
---|---|
Series | 883 |
Gender | Women |
Shoe Size UK | 6.5 |
Shoe Size US | 6.5 |
Colour | Black |
Safety Toe Type | Composite |
Anti-Static | Yes |
Upper Material | Nylon |
Related links
- Blundstone 883 Women's Black Safety Trainers, UK 7
- Blundstone 883 Women's Black Safety Trainers, UK 9.5
- Blundstone 883 Women's Black Safety Trainers, UK 11
- Blundstone 883 Women's Black Safety Trainers, UK 6
- Blundstone 883 Women's Black Safety Trainers, UK 8
- Blundstone 883 Women's Black Safety Trainers, UK 5
- Blundstone 883 Women's Black Safety Trainers, UK 9
- Blundstone 883 Women's Black Safety Trainers, UK 8.5