Parade RALLYE Unisex Black Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 142-073
- Mfr. Part No.:
- 07RALLYE9834PT46
- Brand:
- Parade
Subtotal (1 pair)*
$147.13
(exc. GST)
$161.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $147.13 |
*price indicative
- RS Stock No.:
- 142-073
- Mfr. Part No.:
- 07RALLYE9834PT46
- Brand:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | RALLYE | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Size US | 11 | |
| Midsole Material | Polyurethane | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series RALLYE | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Closure Type Lace Up | ||
Size US 11 | ||
Midsole Material Polyurethane | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SR | ||
- COO (Country of Origin):
- CN
The Parade Safety Sneaker designed to meet the needs of professionals in industry, logistics, retail, finishing work and maintenance. To standard EN ISO 20345: 2022 S3S SR FO CI HI and non magnetic, they offer you a high level of protection on slippery, uneven surfaces, in hot or cold environments, while protecting you from risks of puncture, impact or crushing with their composite toe cap and fabric anti puncture insert.
3D mesh lining
Dual density polyurethane outsole
Non magnetic
Suspended arch support
Related links
- Parade RALLYE Unisex Black Safety Trainer EU 45
- Parade RALLYE Unisex Black Safety Trainer EU 44
- Parade RALLYE Unisex Black Safety Trainer EU 42
- Parade RALLYE Unisex Black Safety Trainer EU 48
- Parade RALLYE Unisex Black Safety Trainer EU 39
- Parade RALLYE Unisex Black Safety Trainer EU 41
- Parade RALLYE Unisex Black Safety Trainer EU 37
- Parade RALLYE Unisex Black Safety Trainer EU 43
