Parade RALLYE Unisex Black Safety Trainer, UK 6.5, EU 40

Subtotal (1 pair)*

$147.13

(exc. GST)

$161.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$147.13

*price indicative

RS Stock No.:
142-065
Mfr. Part No.:
07RALLYE9834PT40
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Trainer

Series

RALLYE

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Closure Type

Lace Up

Midsole Material

Polyurethane

Size US

6.5

Resistance Features

Oil Resistant, Slip Resistant, Heat Resistant

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SR

COO (Country of Origin):
CN
The Parade Safety Sneaker designed to meet the needs of professionals in industry, logistics, retail, finishing work and maintenance. To standard EN ISO 20345: 2022 S3S SR FO CI HI and non magnetic, they offer you a high level of protection on slippery, uneven surfaces, in hot or cold environments, while protecting you from risks of puncture, impact or crushing with their composite toe cap and fabric anti puncture insert.

3D mesh lining

Dual density polyurethane outsole

Non magnetic

Suspended arch support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy