Parade RANDO Unisex Black Safety Trainer, UK 12, EU 47

Subtotal (1 pair)*

$157.19

(exc. GST)

$172.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$157.19

*price indicative

RS Stock No.:
142-034
Mfr. Part No.:
07RANDO*9834PT47
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

RANDO

Product Type

Safety Trainer

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Closure Type

Lace Up

Midsole Material

Polyurethane

Size US

12

Additional Safety Features

WRU

Resistance Features

Oil Resistant, Slip Resistant, Hydrocarbon Resistant

Slip Resistance Rating

SR

Standards/Approvals

No

COO (Country of Origin):
CN
The Parade Safety Ankle Boot combines 4 innovative technologies for more cushioning, flexibility when walking and resistance. It combines DRS 2, BE FLEX 2.0 and VPS (suspended arch support) technologies. The upper is made from our exclusive Xtra shield one material. Specially developed for S3S safety shoes, XTRA SHIELD ONE is water repellent and abrasion resistant. Its resistance, certified up to 36,000 abrasion cycles, has been tested to the EN388 glove standard.

3D mesh lining

Dual density polyurethane outsole

Non magnetic

Mesh over PU foam insole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy