Parade RANDO Unisex Black Safety Trainer, UK 5.5, EU 38
- RS Stock No.:
- 142-079
- Mfr. Part No.:
- 07RANDO*9834PT38
- Brand:
- Parade
Subtotal (1 pair)*
$157.19
(exc. GST)
$172.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $157.19 |
*price indicative
- RS Stock No.:
- 142-079
- Mfr. Part No.:
- 07RANDO*9834PT38
- Brand:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Trainer | |
| Series | RANDO | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5.5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Resistance Features | Slip Resistant, Oil Resistant, Hydrocarbon Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | WRU | |
| Size US | 5.5 | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Trainer | ||
Series RANDO | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5.5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Resistance Features Slip Resistant, Oil Resistant, Hydrocarbon Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features WRU | ||
Size US 5.5 | ||
Standards/Approvals No | ||
Slip Resistance Rating SR | ||
- COO (Country of Origin):
- CN
The Parade Safety Ankle Boot combines 4 innovative technologies for more cushioning, flexibility when walking and resistance. It combines DRS 2, BE FLEX 2.0 and VPS (suspended arch support) technologies. The upper is made from our exclusive Xtra shield one material. Specially developed for S3S safety shoes, XTRA SHIELD ONE is water repellent and abrasion resistant. Its resistance, certified up to 36,000 abrasion cycles, has been tested to the EN388 glove standard.
3D mesh lining
Dual density polyurethane outsole
Non magnetic
Mesh over PU foam insole
Related links
- Parade RANDO Unisex Black Safety Trainer EU 45
- Parade RANDO Unisex Black Safety Trainer EU 48
- Parade RANDO Unisex Black Safety Trainer EU 39
- Parade RANDO Unisex Black Safety Trainer EU 44
- Parade RANDO Unisex Black Safety Trainer EU 43
- Parade RANDO Unisex Black Safety Trainer EU 40
- Parade RANDO Unisex Black Safety Trainer EU 35
- Parade RANDO Unisex Black Safety Trainer EU 37
