UPower IMPERIUS Unisex Black, Grey Composite Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 277-2016
- Mfr. Part No.:
- 0RL20376-48
- Brand:
- UPower
Subtotal (1 pair)*
$286.96
(exc. GST)
$315.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $286.96 |
*price indicative
- RS Stock No.:
- 277-2016
- Mfr. Part No.:
- 0RL20376-48
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | IMPERIUS | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 14 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series IMPERIUS | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 14 | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Safety Shoes with AirToe Aluminium designed to guarantee a prolonged well being of the foot. It is lightweight, comfortable, with high abrasion resistance upper in Putek PLUS, closure with laces and padded nylon bellows to ensure long lasting comfort.
Breathable
Compact PU tread
Multi functional heel
S3 SRC CI ESD safety standards
Guarantee comfort and lightness
- RS Stock No. 2770591
- Mfr. Part No. 0RI10414-48
1 Pair
$334.04
- RS Stock No. 2770661
- Mfr. Part No. 0RI20414-48
1 Pair
$308.24
- RS Stock No. 2770605
- Mfr. Part No. 0RI11014-48
1 Pair
$246.64
RS Better World
- RS Stock No. 2772742
- Mfr. Part No. 0RI20404-48
1 Pair
$218.51
Related links
- UPower Raptor Unisex Black UK 7, EU 41
- UPower Raptor Unisex Black UK 12, EU 47
- UPower Raptor Unisex Black UK 8, EU 42
- UPower Raptor Unisex Black UK 5, EU 38
- UPower Raptor Unisex Black UK 10.5, EU 45
- UPower Raptor Unisex Black UK 2, EU 35
- UPower Raptor Unisex Black UK 6, EU 39
- UPower Raptor Unisex Black UK 6.5, EU 40











