UPower IMPERIUS Unisex Black, Grey Composite Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 277-2011
- Mfr. Part No.:
- 0RL20376-43
- Brand:
- UPower
Subtotal (1 pair)*
$287.69
(exc. GST)
$316.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $287.69 |
*price indicative
- RS Stock No.:
- 277-2011
- Mfr. Part No.:
- 0RL20376-43
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | IMPERIUS | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant | |
| Size US | 10 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series IMPERIUS | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant | ||
Size US 10 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Safety Shoes with AirToe Aluminium designed to guarantee a prolonged well being of the foot. It is lightweight, comfortable, with high abrasion resistance upper in Putek PLUS, closure with laces and padded nylon bellows to ensure long lasting comfort.
Breathable
Compact PU tread
Multi functional heel
S3 SRC CI ESD safety standards
Guarantee comfort and lightness
Related links
- UPower Raptor Unisex Black UK 7, EU 41
- UPower Raptor Unisex Black UK 12, EU 47
- UPower Raptor Unisex Black UK 8, EU 42
- UPower Raptor Unisex Black UK 5, EU 38
- UPower Raptor Unisex Black UK 13, EU 48
- UPower Raptor Unisex Black UK 11, EU 46
- UPower Raptor Unisex Black UK 10.5, EU 45
- UPower Raptor Unisex Black UK 2, EU 35
