UPower NOIR Unisex Black Composite Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 277-2002
- Mfr. Part No.:
- 0RL20282-48
- Brand:
- UPower
Subtotal (1 pair)*
$252.65
(exc. GST)
$277.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $252.65 |
*price indicative
- RS Stock No.:
- 277-2002
- Mfr. Part No.:
- 0RL20282-48
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Shoes | |
| Series | NOIR | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 14 | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Shoes | ||
Series NOIR | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 14 | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Safety shoes features a totally metal free with New safety dry upper and composite toecap. This safety shoes has anti slip property. It is a light and comfortable U Power of the Red Lion range safety shoes.
S2 SRC sole
Breathable
Water resistant
Without strings
- RS Stock No. 2770675
- Mfr. Part No. 0RI21014-48
1 Pair
$220.91
- RS Stock No. 2771973
- Mfr. Part No. 0RL20254-48
1 Pair
$294.86
- RS Stock No. 2782461
- Mfr. Part No. RR10646-48
1 Pair
$222.54
- RS Stock No. 2771523
- Mfr. Part No. 0RI21062-48
1 Pair
$186.82
Related links
- UPower Noir Unisex Black Composite Safety Shoes EU 45
- UPower Noir Unisex Black Composite Safety Shoes EU 42
- UPower Noir Unisex Black Composite Safety Shoes EU 37
- UPower Noir Unisex Black Composite Safety Shoes EU 40
- UPower Noir Unisex Black Composite Safety Shoes EU 36
- UPower Noir Unisex Black Composite Safety Shoes EU 39
- UPower Noir Unisex Black Composite Safety Shoes EU 35
- UPower Noir Unisex Black Composite Safety Shoes EU 47












