Alliance Memory MT40A512M16TD-062E:R TR SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- RS Stock No.:
- 425-240
- Mfr. Part No.:
- MT40A512M16TD-062E:R TR
- Brand:
- Alliance Memory
Subtotal (1 reel of 2000 units)*
$582,824.00
(exc. GST)
$641,106.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $291.412 | $582,824.00 |
*price indicative
- RS Stock No.:
- 425-240
- Mfr. Part No.:
- MT40A512M16TD-062E:R TR
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 8GB | |
| Product Type | SDRAM | |
| Organisation | 512M x 16 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 1600MHz | |
| Number of Bits per Word | 16 | |
| Mount Type | Surface | |
| Package Type | FBGA-96 Ball | |
| Pin Count | 96 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 95°C | |
| Length | 13mm | |
| Height | 1.1mm | |
| Standards/Approvals | Industrial, automotive, Commercial, A2 | |
| Series | MT40A512M16 | |
| Width | 7.5mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Supply Voltage | 1.14V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 8GB | ||
Product Type SDRAM | ||
Organisation 512M x 16 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 1600MHz | ||
Number of Bits per Word 16 | ||
Mount Type Surface | ||
Package Type FBGA-96 Ball | ||
Pin Count 96 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 95°C | ||
Length 13mm | ||
Height 1.1mm | ||
Standards/Approvals Industrial, automotive, Commercial, A2 | ||
Series MT40A512M16 | ||
Width 7.5mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.26V | ||
Minimum Supply Voltage 1.14V | ||
- COO (Country of Origin):
- MY
The Alliance Memory DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks. DDR4 SDRAM uses a 8n prefect architecture to achieve high-speed operation. Operation begins with the registration of an Activate Command, which is then followed by a Read or Write command.
ZQ Calibration
JEDEC Standard Compliant
Write Leveling
RoHS compliant
Related links
- Alliance Memory MT40A512M16TD-062E:R SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C512M16D3LC-12BCNTR SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C512M16D3LB-12BCNTR SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory MT40A1G16KH-062E:E TR SDRAM 16 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C512M16D3LB-12BIN SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C512M16D3LC-12BINTR SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C512M16D4A-62BANTR SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C512M16D4A-62BCN SDRAM 8 GB Surface, 96-Pin 16 bit FBGA-96 Ball
