uvex 1 Unisex Black, Blue Composite Toe Capped Safety Shoes, UK 16, EU 52
- RS Stock No.:
- 272-2115
- Mfr. Part No.:
- 6829852
- Brand:
- uvex
Subtotal (1 pair)*
$275.93
(exc. GST)
$303.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $275.93 |
*price indicative
- RS Stock No.:
- 272-2115
- Mfr. Part No.:
- 6829852
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Gender | Unisex | |
| Shoe Size EU | 52 | |
| Shoe Size UK | 16 | |
| Shoe Size US | 17 | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Gender Unisex | ||
Shoe Size EU 52 | ||
Shoe Size UK 16 | ||
Shoe Size US 17 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety footwear are ultra lightweight perforated S1 safety shoe. It is made from synthetic materials, making it suitable for people allergic to chrome. All sole materials are free of silicone, plasticisers and other paint wetting impairment substances. It has elastic laces for quick, individual adjustment and normal laces also provided.
Soft padding on the dust tongue and collar
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Related links
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 52
- uvex 1 G2 Men Grey Composite Toe Capped Safety Shoes EU 52
- uvex 1 G2 Unisex Black Composite Toe Capped Safety Trainers EU 52
- uvex 65819 Unisex White Non Metal Toe Capped Safety Shoes EU 52
- uvex 1 Black UK 16, EU 52
- uvex 2 Construction Blue Composite Toe Capped Unisex Safety Boot EU 52
- uvex 1 Unisex Black UK 5, EU 38
- uvex 1 Unisex Black UK 14, EU 49
