RS PRO White Steel Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 146-9010
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-9010
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Series | FW81 | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Colour | White | |
Safety Toe | Yes | |
Safety Toe Type | Steel | |
Anti-Static | Yes | |
Closure Type | Slip On | |
Water Resistant | Yes | |
Safety Rating EN ISO 20345 | S2 | |
Anti-Slip | Yes | |
Upper Material | Microfibre | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Series FW81 | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Anti-Static Yes | ||
Closure Type Slip On | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Upper Material Microfibre | ||