RS PRO White Steel Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 146-9011
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-9011
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS Pro FW81 Slip-On Safety Shoes
The classically styled RS Pro FW81 Slip-On Safety Shoe has a simple, minimal design making it practical, safe and durable. Features include steel toe caps, a slip and oil resistant PU outsole which resists temperatures up to 200°C and a water resistant microfibre upper. Anti-static with an energy absorbing heel. Machine washable at 30°C.
Outstanding slip-on style ideal for medical and food industries. The easy to clean microfibre upper is practical, safe and durable. Steel toecap and excellent slip resistance.
Protective steel toecap
Anti-static footwear
Energy absorbing seat region
Water resistant upper to prevent water penetration
Slip resistant outsole to prevent slips and trips on ceramic and steel surfaces
Fuel and oil resistant outsole
Specially designed for Clean Room
Medical and Food Industries
Padded collar for added comfort
Self-cleaning outsole which prevents cross contamination
Protective steel toecap
Anti-static footwear
Energy absorbing seat region
Water resistant upper to prevent water penetration
Slip resistant outsole to prevent slips and trips on ceramic and steel surfaces
Fuel and oil resistant outsole
Specially designed for Clean Room
Medical and Food Industries
Padded collar for added comfort
Self-cleaning outsole which prevents cross contamination
Protective steel toecap
Attribute | Value |
---|---|
Series | FW81 |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Colour | White |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
Closure Type | Slip On |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S2 |
Upper Material | Microfibre |
Anti-Slip | Yes |