Shoes for Crews 2017B Unisex Blue, White Steel Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

$133.42

(exc. GST)

$146.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$133.42

*price indicative

RS Stock No.:
281-6444
Mfr. Part No.:
2017B - 9
Brand:
Shoes for Crews
Find similar products by selecting one or more attributes.
Select all

Brand

Shoes for Crews

Product Type

Safety Shoes

Series

2017B

Gender

Unisex

Size EU

43

Size UK

9

Colour

Blue, White

Safety Toe Type

Steel

Midsole Material

Polyvinyl Chloride

Size US

10

Upper Material

Polyvinyl Chloride

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PT
The Shoes for Crews Safety Shoes designed with waterproof upper to permanently repel water and keep your feet dry. The innovative design extends to a Steel Safety Toe, capable of withstanding 200 joules of impact. This safety shoes offers extremely slip resistant outsole.

Fuel resistant

Antistatic property

Removable cushioned insole

Energy absorbing heel construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy