Recently searched

    RS PRO White Steel Toe Capped Safety Shoes, UK 5, EU 38

    Discontinued product
    RS Stock No.:
    146-9005
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Series

    FW81

    Shoe Size EU

    38

    Shoe Size UK

    5

    Colour

    White

    Safety Toe Type

    Steel

    Safety Toe

    Yes

    Anti-Static

    Yes

    Closure Type

    Slip On

    Water Resistant

    Yes

    Safety Rating EN ISO 20345

    S2

    Anti-Slip

    Yes

    Upper Material

    Microfibre