NITRAS SAFETY 7250 Unisex White Steel Safety Shoes, UK 9.5, EU 43
- RS Stock No.:
- 145-427
- Mfr. Part No.:
- 7250-43
- Brand:
- NITRAS SAFETY
Subtotal (1 pair)*
$62.43
(exc. GST)
$68.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $62.43 |
*price indicative
- RS Stock No.:
- 145-427
- Mfr. Part No.:
- 7250-43
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Series | 7250 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9.5 | |
| Colour | White | |
| Safety Toe Type | Steel | |
| Closure Type | Slip-On | |
| Resistance Features | Oil Resistant, Slip Resistant, Water Resistant | |
| Size US | 10 | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | WR | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Series 7250 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9.5 | ||
Colour White | ||
Safety Toe Type Steel | ||
Closure Type Slip-On | ||
Resistance Features Oil Resistant, Slip Resistant, Water Resistant | ||
Size US 10 | ||
Midsole Material Polyurethane | ||
Additional Safety Features WR | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Safety slippers are designed to meet S2 safety standards and are crafted from durable artificial leather in a clean white color. They feature a tough PU outsole for excellent durability and a steel toe cap for enhanced protection. The ergonomic insocks provide superior comfort, while the appealing design makes them suitable for various settings. With the highest slip resistance rating and a width of 11, these safety slippers ensure both safety and comfort for all-day wear.
Closed seat region
Antistatic properties
Energy absorption of seat region
Resistance to fuel oil
Protection against water penetration and absorption
Related links
- NITRAS SAFETY 7252 Unisex White Steel Safety Shoes EU 43
- NITRAS SAFETY 7250 Unisex White Steel Safety Shoes EU 38
- NITRAS SAFETY 7250 Unisex White Steel Safety Shoes EU 35
- NITRAS SAFETY 7250 Unisex White Steel Safety Shoes EU 41
- NITRAS SAFETY 7250 Unisex White Steel Safety Shoes EU 39
- NITRAS SAFETY 7250 Unisex White Steel Safety Shoes EU 36
- NITRAS SAFETY 7250 Unisex White Steel Safety Shoes EU 48
- NITRAS SAFETY 7250 Unisex White Steel Safety Shoes EU 42
