UPower TIGER Unisex Black Composite Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 141-900
- Mfr. Part No.:
- 0RR20244-44
- Brand:
- UPower
Subtotal (1 pair)*
$109.16
(exc. GST)
$120.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $109.16 |
*price indicative
- RS Stock No.:
- 141-900
- Mfr. Part No.:
- 0RR20244-44
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Shoes | |
| Series | TIGER | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | WR | |
| Resistance Features | Abrasion Resistant, Hydrocarbon Resistant, Impact Resistant, Water Resistant | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Shoes | ||
Series TIGER | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features WR | ||
Resistance Features Abrasion Resistant, Hydrocarbon Resistant, Impact Resistant, Water Resistant | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety shoes are completely metal free combining comfort and lightweight design. Crafted from water-repellent leather with breathable mesh inserts, they feature an AirToe composite tip for protection. Additionally, these shoes offer anti-perfor
Abrasion resistance
Bending resistance
Hydrocarbons resistance
- RS Stock No. 2771374
- Mfr. Part No. 0UF20074-44
1 Pair
$234.33
- RS Stock No. 0141886
- Mfr. Part No. 0UA20394-44
1 Pair
$146.69
- RS Stock No. 2771969
- Mfr. Part No. 0RL20254-44
1 Pair
$294.86
- RS Stock No. 2772054
- Mfr. Part No. 0RR20056-44
1 Pair
$170.24
Related links
- UPower TIGER Unisex Black Composite Safety Shoes EU 43
- UPower TIGER Unisex Black Composite Safety Shoes EU 46
- UPower TIGER Unisex Black Composite Safety Shoes EU 45
- UPower TIGER Unisex Black Composite Safety Shoes EU 47
- UPower TIGER Unisex Black Composite Safety Shoes EU 41
- UPower TIGER Unisex Black Composite Safety Shoes EU 40
- UPower TIGER Unisex Black Composite Safety Shoes EU 39
- UPower TIGER Unisex Black Composite Safety Shoes EU 35











