Jalas 1655 Unisex Black, Blue, Grey Aluminium Toe Capped Safety Shoes, UK 3, EU 36

Subtotal (1 pair)*

$227.78

(exc. GST)

$250.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$227.78

*price indicative

RS Stock No.:
116-437
Mfr. Part No.:
1655-36
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

1655

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3

Shoe Size US

4

Colour

Black, Blue, Grey

Safety Toe

Yes

Safety Toe Type

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
ID
The Ejendals Limited Safety boots are essential protective gear designed to safeguard feet in hazardous environments. This particular model features advanced materials such as plasma-treated composite (PTC) textile for nail protection and PU-coated leather for durability and comfort. The inclusion of an aluminium toecap ensures superior impact resistance, while a plastic shank provides sturdy arch support. These boots are further enhanced by a PU outsole, offering excellent grip and slip resistance on various surfaces. With their combination of robust materials and thoughtful design, these safety boots are ideal for ensuring both safety and comfort in demanding work conditions

Padded boot shaft
Oil-resistant outsole
Anti-static properties
Water repellent
Ventilating insole
Low weight
Bellows tongue
Conforms with IEC 61340-5-1 (ESD)
Reflector
Double shock absorption zones

Related links