Jalas 1655 Unisex Black, Blue, Grey Aluminium Toe Capped Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

$227.78

(exc. GST)

$250.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$227.78

*price indicative

RS Stock No.:
115-857
Mfr. Part No.:
1655-45
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

1655

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11

Colour

Black, Blue, Grey

Safety Toe Type

Aluminium

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
ID
The Ejendals Limited safety shoe has aluminium toecap material. This Safety Shoe has water repellent property and PU outsole, PU-coated leather upper material.

Excellent grip
Extra comfortable
Perfect fit

Related links