Jalas 1655 Unisex Black, Blue, Grey Aluminium Safety Shoes, UK 12, EU 47

Subtotal (1 pair)*

$205.00

(exc. GST)

$225.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$205.00

*price indicative

RS Stock No.:
115-860
Mfr. Part No.:
1655-47
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

1655

Product Type

Safety Shoes

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black, Blue, Grey

Safety Toe Type

Aluminium

Closure Type

Lace Up

Additional Safety Features

ESD

Midsole Material

Polyurethane

Resistance Features

Oil Resistant

Size US

13

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Split Leather, Textile

RoHS Status: Exempt

COO (Country of Origin):
ID
The Ejendals Limited Safety boots are essential protective gear designed to safeguard feet in hazardous environments. This particular model features advanced materials such as plasma-treated composite (PTC) textile for nail protection and PU-coated leather for durability and comfort. The inclusion of an aluminium toecap ensures superior impact resistance, while a plastic shank provides sturdy arch support. These boots are further enhanced by a PU outsole, offering excellent grip and slip resistance on various surfaces. With their combination of robust materials and thoughtful design, these safety boots are ideal for ensuring both safety and comfort in demanding work conditions

Padded boot shaft

Oil-resistant outsole

Anti-static properties

Water repellent

Ventilating insole

Low weight

Bellows tongue

Conforms with IEC 61340-5-1 (ESD)

Reflector

Double shock absorption zones

Related links