Jalas 1655 Unisex Black, Blue, Grey Aluminium Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 115-848
- Mfr. Part No.:
- 1655-38
- Brand:
- Jalas
Subtotal (1 pair)*
$227.78
(exc. GST)
$250.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $227.78 |
*price indicative
- RS Stock No.:
- 115-848
- Mfr. Part No.:
- 1655-38
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 1655 | |
| Gender | Unisex | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 5.5 | |
| Colour | Black, Blue, Grey | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 1655 | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 5.5 | ||
Colour Black, Blue, Grey | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ejendals Limited Safety boots are essential protective gear designed to safeguard feet in hazardous environments. This particular model features advanced materials such as plasma-treated composite (PTC) textile for nail protection and PU-coated leather for durability and comfort. The inclusion of an aluminium toecap ensures superior impact resistance, while a plastic shank provides sturdy arch support. These boots are further enhanced by a PU outsole, offering excellent grip and slip resistance on various surfaces. With their combination of robust materials and thoughtful design, these safety boots are ideal for ensuring both safety and comfort in demanding work conditions
Padded boot shaft
Oil-resistant outsole
Anti-static properties
Water repellent
Ventilating insole
Low weight
Bellows tongue
Conforms with IEC 61340-5-1 (ESD)
Reflector
Double shock absorption zones
Oil-resistant outsole
Anti-static properties
Water repellent
Ventilating insole
Low weight
Bellows tongue
Conforms with IEC 61340-5-1 (ESD)
Reflector
Double shock absorption zones
Related links
- Jalas 1655 Unisex Black Grey Aluminium Toe Capped Safety Shoes EU 37
- Jalas 1655 Unisex Black Grey Aluminium Toe Capped Safety Shoes EU 36
- Jalas 1655 Unisex Black Grey Aluminium Toe Capped Safety Shoes EU 47
- Jalas 1655 Unisex Black Grey Aluminium Toe Capped Safety Shoes EU 39
- Jalas 1655 Unisex Black Grey Aluminium Toe Capped Safety Shoes EU 44
- Jalas 1655 Unisex Black Grey Aluminium Toe Capped Safety Shoes EU 40
- Jalas 1655 Unisex Black Grey Aluminium Toe Capped Safety Shoes EU 45
- Jalas 1655 Unisex Black Grey Aluminium Toe Capped Safety Shoes EU 46
