Hengstler Single-Channel Safety Relay Safety Relay, 240V
- RS Stock No.:
- 280-4437
- Mfr. Part No.:
- 468-1017
- Brand:
- Hengstler
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$90.26
(exc. GST)
$99.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $90.26 |
- RS Stock No.:
- 280-4437
- Mfr. Part No.:
- 468-1017
- Brand:
- Hengstler
Related links
- Hengstler Single-Channel Safety Relay Safety Relay, 240V
- Hengstler Single-Channel Safety Relay Safety Relay, 240V, 4 Safety Contacts
- Hengstler Single-Channel Safety Relay Safety Relay, 240V, 2 Safety Contacts
- Phoenix Contact Single-Channel Safety Relay Safety Relay, 230V ac
- Hengstler Safety Relay, 24VV dc, 3 Safety Contacts
- Safety Relays
- Siemens Single-Channel Safety Relay, 24V, 3 Safety Contacts
- Pilz Dual-Channel Safety Relay, 48 → 240V ac/dc, 3 Safety Contacts