- RS Stock No.:
- 232-5285
- Mfr. Part No.:
- XS2RO
- Brand:
- Banner
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$872.68
(exc. GST)
$959.95
(inc. GST)
Units | Per unit |
1 + | $872.68 |
- RS Stock No.:
- 232-5285
- Mfr. Part No.:
- XS2RO
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Banner safety controller expansion module has IP20 IP rating. It has 50,000 full resistive load electrical life cycles and also removable screw terminals.
Dimension 110 x 22.5 x 129 mm
Relative humidity 90% @ 50° C
Relative humidity 90% @ 50° C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 2 |
Function | Expansion Module |
Related links
- STMicroelectronics Digital MEMS microphone expansion board...
- Schneider Electric Expansion Module
- Phoenix Contact PLC Expansion Module for Use with HART Expansion Module
- Banner Single-Channel Expansion Module Expansion Module 2 Safety Contacts
- Digilent Expansion Module 410-077
- Phoenix Contact PLC Expansion Module for Use with HART Expansion...
- Siemens Expansion Module
- Lovato Dual-Channel Expansion Module Expansion Module 4 Safety Contacts