- RS Stock No.:
- 666-7066
- Mfr. Part No.:
- 2981745
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$705.39
(exc. GST)
$775.93
(inc. GST)
Units | Per unit |
1 + | $705.39 |
- RS Stock No.:
- 666-7066
- Mfr. Part No.:
- 2981745
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi-application Modular System - PSR-SPP Series
This can be quickly and reliably assembled to form a tailor-made safety solution. To connect using TBUS correctly you will need one PSR-TBUS per module. For the last additional module use one PSR-TBUS-TP instead, this will close the feedback loop. The interface module is used for the connection of up to four safety sensors with NC/NO contacts to the safety relay PSR-SDC4, with screw connection.
Features and Benefits
Quick system extension up to 10 modules, offering a safety system with up to 42 contacts
Automatic identification of desired operating mode, no need to set switches or define parameters
The system is based on a master relay (PSR-SDC) that monitors e-stops, guard doors (interlock or non-contact) and optical devices (e.g. light curtains)
Safe cross-wiring with T-BUS renders the usual cross-wiring of supply voltage, enable signal and confirmation path redundant. Making commissioning and future expansion simple
24Vdc supply voltage
Semiconductor output
Depending on the wiring Safety category 2 or 4 can be maintained
One or Two channel switches are used for control
Note: The device has a rear interface for the DIN Rail connector T-BUS. Via this T-BUS interface extension devices PSR-URM4-B (undelayed contacts) and PSR-URD (drop-out delay contacts) can be controlled and monitored over one channel. These in combination form a T-BUS unit, the feedback path must be connected to the final (right hand) extension device (see datasheet for more details) or by using connection plug PSR-TBUS-TP
Automatic identification of desired operating mode, no need to set switches or define parameters
The system is based on a master relay (PSR-SDC) that monitors e-stops, guard doors (interlock or non-contact) and optical devices (e.g. light curtains)
Safe cross-wiring with T-BUS renders the usual cross-wiring of supply voltage, enable signal and confirmation path redundant. Making commissioning and future expansion simple
24Vdc supply voltage
Semiconductor output
Depending on the wiring Safety category 2 or 4 can be maintained
One or Two channel switches are used for control
Note: The device has a rear interface for the DIN Rail connector T-BUS. Via this T-BUS interface extension devices PSR-URM4-B (undelayed contacts) and PSR-URD (drop-out delay contacts) can be controlled and monitored over one channel. These in combination form a T-BUS unit, the feedback path must be connected to the final (right hand) extension device (see datasheet for more details) or by using connection plug PSR-TBUS-TP
Note
The device has a rear interface for the DIN Rail connector T-BUS. Via this T-BUS interface extension devices PSR-URM4-B (undelayed contacts) and PSR-URD (drop-out delay contacts) can be controlled and monitored over one channel. These in combination form a T-BUS unit, the feedback path must be connected to the final (right hand) extension device (see datasheet for more details) or by using connection plug PSR-TBUS-TP.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1 |
Safety Contacts | 6 |
Function | Expansion Module |
Safety Category ISO 13849-1 | 3 |
PL ISO 13849-1 | d |
SIL IEC 61508 | 2 |
Terminal Type | Screw |
Width | 22.5mm |
Series | PSR-SPP-24DC/URD3/4X1/2X2/3 |
Depth | 114.5mm |
Length | 112mm |
Performance Level | d |
Related links
- Pilz Single/Dual-Channel Safety Switch/Interlock Safety Relay 6...
- Phoenix Contact Dual-Channel Light Beam/Curtain 24V dc, 6 Safety Contacts
- IDEM Standard Actuator for Use with K Safety Switch KM Safety...
- Bernstein AG Actuator for Use with ENK-VTU Safety Switches SLK...
- IDEM Flat Actuator for Use with KLM Safety Switch KM Safety...
- IDEM Actuator for Use with KL3-SS Safety Switch KM Safety Switch...
- IDEM Actuator for Use with KLM Safety Switch KM Safety Switch, KP...
- Schmersal Light Beam/Curtain Safety Switch/Interlock Safety Relay...