- RS Stock No.:
- 248-3511
- Mfr. Part No.:
- SRBEM41
- Brand:
- Lovato
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$666.59
(exc. GST)
$733.25
(inc. GST)
Units | Per unit |
1 + | $666.59 |
- RS Stock No.:
- 248-3511
- Mfr. Part No.:
- SRBEM41
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
The Lovato SRB safe outputs expansion module has 2 inputs and 4 NO safe outputs and 1 NC feedback outputs with auxiliary voltage supply 24 VAC/DC, operating frequency 50-60 Hz.
Operating temperature +60 °C
ISO 13849-1 security category Cat. 4
ISO 13849-1 performance level PLe
Short circuit with PTC protection
Voltage free contacts, relays with forcibly guided contacts
ISO 13849-1 security category Cat. 4
ISO 13849-1 performance level PLe
Short circuit with PTC protection
Voltage free contacts, relays with forcibly guided contacts
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac/dc |
Number of Channels | 2 |
Safety Contacts | 4 |
Function | Expansion Module |
Reset Method | Automatic |
Range | SRB |
Related links
- STMicroelectronics Digital MEMS microphone expansion board...
- Schneider Electric Expansion Module
- Phoenix Contact PLC Expansion Module for Use with HART Expansion Module
- Banner Single-Channel Expansion Module Expansion Module 2 Safety Contacts
- Digilent Expansion Module 410-077
- Banner Dual-Channel Expansion Module Expansion Module, 24V dc
- Phoenix Contact PLC Expansion Module for Use with HART Expansion...
- Siemens Expansion Module