- RS Stock No.:
- 220-5643
- Mfr. Part No.:
- 1086946
- Brand:
- Phoenix Contact
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$306.56
(exc. GST)
$337.22
(inc. GST)
Units | Per unit |
1 + | $306.56 |
- RS Stock No.:
- 220-5643
- Mfr. Part No.:
- 1086946
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact highly compact safe coupling relays for electrical isolation and power adaptation. It is narrowest coupling relays available on the market. Amplify digital signals and protect your system through electrical isolation. The force-guided contacts enable easy and quick diagnostics. This ensures short downtimes during scheduled maintenance phases.
Up to 70% space savings without limiting performance, thanks to new relay technology developed in-house
Easy and quick proof test, thanks to force-guided contacts
Installation up to Ex zone 2, thanks to extensive approvals
Quick and error-free startup using the system cabling
Easy and quick proof test, thanks to force-guided contacts
Installation up to Ex zone 2, thanks to extensive approvals
Quick and error-free startup using the system cabling
Related links
- Phoenix Contact Safety Controller
- Phoenix Contact Safety Switch/Interlock Safety Relay, 24V dc
- Phoenix Contact Safety Module for Use with PLC, Digital
- Phoenix Contact Safety Relay 3 Safety Contacts
- Phoenix Contact Safety Relay, 250V
- Phoenix Contact Safety Relay 1 Safety Contacts
- Phoenix Contact Safety Module for Use with PLC Relay
- Phoenix Contact Safety Relay Safety Relay, 24V dc