Viso Health and Safety Safety Poster, Polyvinyl Chloride, Spanish, French, English 280 mm 280mm
- RS Stock No.:
- 284-596
- Mfr. Part No.:
- DPO33
- Brand:
- Viso
Subtotal (1 unit)*
$20.95
(exc. GST)
$23.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.95 |
*price indicative
- RS Stock No.:
- 284-596
- Mfr. Part No.:
- DPO33
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Theme | Health and Safety | |
| Product Type | Safety Poster | |
| Text Language | Spanish, French, English | |
| Sub Type | Poster | |
| Height | 280mm | |
| Material | Polyvinyl Chloride | |
| Self-Adhesive | Yes | |
| Width | 280mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Theme Health and Safety | ||
Product Type Safety Poster | ||
Text Language Spanish, French, English | ||
Sub Type Poster | ||
Height 280mm | ||
Material Polyvinyl Chloride | ||
Self-Adhesive Yes | ||
Width 280mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Viso Obligation Board is a durable PVC sign designed to emphasize the mandatory use of safety glasses. It has a adhesive backed sign is ideal for workplaces and industrial environments to promote safety compliance.
Weighing only 0.20 kg
Dimensions length 280 mm and width 280 mm
Blue and white colour scheme for clear visibility
Related links
- Viso Health and Safety Safety Poster Spanish English 280 mm 280mm
- Viso Site Safety Safety Poster French, English 280 mm 190mm
- Viso Safety Poster French, English 400 mm 300mm
- Viso General Safety Safety Poster French 320 mm 120mm
- Viso Self-Adhesive Hazard & Warning Label (English French)
- RS PRO Folding Sign Hazard Warning Sign (Spanish English)
- RS PRO Self-Adhesive Label Hazard & Warning Label (German French, English)
- Spectrum Industrial AED Defibrillation and CPR Safety Poster English 420 mm 594mm
