RS PRO Black, Red, White Vinyl Safety Label Follow Safety Instructions, Breathing Asbestos Dust Is Dangerous To Health,

Get a bulk buy discount

Add 5 more to save $25.55

View bulk pricing options

Subtotal (1 reel of 250 units)*

$366.74

(exc. GST)

$403.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
  • Plus 63 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$366.74$1.467-
5 - 24$361.63$1.447$25.55
25 +$297.63$1.191$1,727.75

*price indicative

RS Stock No.:
763-2070
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Legend

Follow Safety Instructions, Breathing Asbestos Dust Is Dangerous To Health, Warning Asbestos

Product Type

Safety Label

Text Language

English

Self-Adhesive

Yes

Height

52mm

Material

Vinyl

Legend Colour

Black, Red, White

Quantity Per Package

250Per Pack

Width

26mm

Symbol/Text Colour

Black, Red

Sign Legend Style

Symbol

Standards/Approvals

No

Sub Type

Warning

COO (Country of Origin):
GB

RS PRO Black/Red/White Vinyl Safety Labels, Breathing Asbestos Dust is Dangerous to Health, Follow Safety Instructions


Apply these RS PRO safety labels to your residential or industrial waste to warn of asbestos hazards during transportation. The labels will help you make sure your workplace is in compliance with national and international regulations regarding the transport of dangerous goods.

Each label has a 52 mm x 26 mm size, allowing it to fit over narrow surfaces that may be the only visible side during transportation. The bright red writing on each label makes it easy to spot, so the message won't get lost.

The labels are an essential addition to approved packaging of fibrous materials that may contain asbestos, such as concrete, plaster or loose-fill insulation. The roll of 250 labels means this product is suitable for use when transporting large quantities of packaged waste.

Features and Benefits


• Black/Red/White colour

• Height of 52 mm

• Vinyl material

• 250 per package

• Self-adhesive

• Warning sign description

• Label sign type

• English text language

• "Warning Absestos – Breathing Asbestos Dust Is Dangerous To Health – Follow Safety Instructions" text message

• Width of 26 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy