Idento Yellow Polyvinyl Chloride Safety Label ACHTUNG! Bei ausgeschaltetem Hauptschalter unter Spannung Text
- RS Stock No.:
- 288-0937
- Mfr. Part No.:
- ESSW40052
- Brand:
- Idento
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.71
(exc. GST)
$10.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 905 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.942 | $9.71 |
| 25 - 45 | $1.926 | $9.63 |
| 50 - 195 | $1.894 | $9.47 |
| 200 + | $1.852 | $9.26 |
*price indicative
- RS Stock No.:
- 288-0937
- Mfr. Part No.:
- ESSW40052
- Brand:
- Idento
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idento | |
| Sign Legend | ACHTUNG! Bei ausgeschaltetem Hauptschalter unter Spannung | |
| Product Type | Safety Label | |
| Text Language | German | |
| Self-Adhesive | Yes | |
| Material | Polyvinyl Chloride | |
| Legend Colour | Yellow | |
| Quantity Per Package | 5Per Pack | |
| Sign Legend Style | Symbol and Text | |
| Symbol/Text Colour | Yellow, Black | |
| Standards/Approvals | DIN 40008 | |
| Sub Type | Label | |
| Select all | ||
|---|---|---|
Brand Idento | ||
Sign Legend ACHTUNG! Bei ausgeschaltetem Hauptschalter unter Spannung | ||
Product Type Safety Label | ||
Text Language German | ||
Self-Adhesive Yes | ||
Material Polyvinyl Chloride | ||
Legend Colour Yellow | ||
Quantity Per Package 5Per Pack | ||
Sign Legend Style Symbol and Text | ||
Symbol/Text Colour Yellow, Black | ||
Standards/Approvals DIN 40008 | ||
Sub Type Label | ||
- COO (Country of Origin):
- DE
Safety signs for electrical engineering, DIN 40 008
Safety and warning signs
For identifying devices, machinery and areas in accordance with applicable standards DIN 40008 / 40021 / 4844
Related links
- Idento Black Polyvinyl Chloride Safety Label ATTENTION! Sous tension, ACHTUNG! Bei ausgeschaltetem Hauptschalter unter
- Idento Yellow Polyvinyl Chloride Safety Label même en position d'arrêt de l'interrupteur principal, ACHTUNG! Bei
- Idento Yellow Polyvinyl Chloride Safety Label ACHTUNG! Nur nach Ausschalten des Hauptschalter öffnen. ATTENTION! Only
- Idento Yellow Polyvinyl Chloride Safety Label VORSICHT! Spannung Text
- Idento Yellow Polyvinyl Chloride Safety Label ACHTUNG! Vor dem Öffnen Netzstecker ziehen! Text
- Idento Yellow Polyvinyl Chloride Safety Label VORSICHT! Fremdspannung Text
- Idento Yellow Polyvinyl Chloride Safety Label Vor Öffnen des Gehäuses Netzstecker ziehen! Text
- Idento Yellow Polyvinyl Chloride Safety Label Vor Öffnen des Gerätes Netzstecker ziehen. Before opening disconnect
