Entrelec Black Vinyl Safety Label 12.5 mm x 12.5mm
- RS Stock No.:
- 274-8927
- Mfr. Part No.:
- 1SET530004R0000
- Brand:
- Entrelec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-8927
- Mfr. Part No.:
- 1SET530004R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Safety Label | |
| Self-Adhesive | Yes | |
| Height | 12.5mm | |
| Material | Vinyl | |
| Legend Colour | Black | |
| Quantity Per Package | 10Per Pack | |
| Width | 12.5mm | |
| Label Diameter | 12.5mm | |
| Standards/Approvals | ISO 7010, IEC 160417 | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Safety Label | ||
Self-Adhesive Yes | ||
Height 12.5mm | ||
Material Vinyl | ||
Legend Colour Black | ||
Quantity Per Package 10Per Pack | ||
Width 12.5mm | ||
Label Diameter 12.5mm | ||
Standards/Approvals ISO 7010, IEC 160417 | ||
- COO (Country of Origin):
- FR
The Entrelec label kits are a selection of popular pre printed symbols for the electrical panel installations and other similar uses. This group of labels is permanent self adhesive indicator labels. All labels are made of a high quality, flexible vinyl base material for tough performance with a strong permanent acrylic adhesive. The label construction allows the use in many industrial applications such as electrical cabinets. The labels are supplied in handy pocket size convenient booklet.
Packing to hung
Label assortment
Easy to store and display
High resistance to aggressive fluids
Compliant with IEC 60417 and ISO 7010 W012
Related links
- Entrelec Black Vinyl Safety Label 12.5 mm x 12.5 mm
- RS PRO Green, Black Vinyl Safety Label Symbol Text 12.5 mm x 12.5 mm
- Siemens Inscription Plate for Use with 12.5 mm x 27 mm Label
- Siemens Label Holder for Use with Labelling Plate 12.5 mm x 27 mm
- Phoenix Contact DCS Series Aluminium Mounting Set for Use with Enclosure 12.5 mm x 145.2 mm x 169.9mm
- RS PRO Black Cable Tie Mount 3.2 mm x 12.5mm x 12.5 mm
- RS PRO Natural Cable Tie Mount 3.2 mm x 12.5mm x 12.5 mm
- HellermannTyton Natural Screw Cable Tie Mount 3.8 mm x 7mm x 12.5 mm
