RS PRO Yellow Paper ESD Label Anti-Static ESD Text 12 mm x 12mm

Get a bulk buy discount

Add 5 more to save $2.45

View bulk pricing options

Subtotal (1 reel of 1 unit)*

$48.39

(exc. GST)

$53.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Saving
1 - 4$48.39-
5 - 24$47.90$2.45
25 +$39.42$224.25

*price indicative

RS Stock No.:
211-1231
Distrelec Article No.:
304-17-231
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

ESD Label

Sign Legend

Anti-Static ESD

Text Language

English

Self-Adhesive

Yes

Height

12mm

Material

Paper

Legend Colour

Yellow

Quantity Per Package

1000Per Pack

Width

12mm

Sign Legend Style

Symbol

Symbol/Text Colour

Black, Red

EN 61340-5-1 Compliant

Yes

Standards/Approvals

EN 61340-5-1, ESD S20.20

Sub Type

Label

COO (Country of Origin):
GB

RS PRO Yellow Paper ESD Label 12 mm x 12 mm


When working in environments where there's a risk of electrostatic discharge (ESD), use this label roll from RS PRO. It contains 1000 self-adhesive labels to warn operators not to touch equipment that may produce ESD.

The labels conform to British Standard BS EN 61340-5-1 requirements, so they're safe for use in ESD protected areas (EPAs). They're compact in size with dimensions of 12 mm x 12 mm, so they can fit on important equipment with small surface areas. The bright yellow colour of the labels means they're easy to spot, even from a distance.

You can quickly and easily peel off labels from the roll and apply them as needed. Thanks to the large number of labels in this roll, they're commonly used on assembly lines.

Features and Benefits


• Yellow colour

• Complies with EN 61340-5-1 standards for the protection of electronic devices from electrostatic phenomena

• Height of 12 mm

• Width of 12 mm

• Paper material

• Label product type

• Quantity per package of 1000

• Self-adhesive

• ESD warning label sign description

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy