Phoenix Contact Grey Plastic Safety Label
- RS Stock No.:
- 518-808
- Mfr. Part No.:
- 5026869
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$151.59
(exc. GST)
$166.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $151.59 | $3.032 |
*price indicative
- RS Stock No.:
- 518-808
- Mfr. Part No.:
- 5026869
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Safety Label | |
| Material | Plastic | |
| Legend Colour | Grey | |
| Quantity Per Package | 50Per Pack | |
| Sign Legend Style | Circular | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Label | ||
Material Plastic | ||
Legend Colour Grey | ||
Quantity Per Package 50Per Pack | ||
Sign Legend Style Circular | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Housing designed for reliability and performance in various applications. Built from high-quality plastic, this housing stands out with a sophisticated grey finish, ensuring both aesthetic appeal and durability. Optimally crafted to handle extreme conditions, it features a static insulating material capable of withstanding temperatures as low as -60 °C, all while maintaining a high temperature index of insulation material. With robust fire protection measures that comply with rigorous rail vehicle standards, this product guarantees safety and compliance in critical environments. Each unit is carefully weighed to ensure consistency and ease of handling, making it an ideal choice for efficient assembly processes.
Complies with stringent fire protection standards for rail vehicles
Offers a secure cable lug connection to ensure stability
Meets EU RoHS substance requirements for responsible sourcing
Designed with a low weight for ease of installation
Fulfils environmental compliance, promoting sustainability
Related links
- Phoenix Contact Grey Plastic Cable Clip Self-Adhesive 74 mm 27mm 12 mm
- ABB Yellow Plastic Safety Label 20 mm x 50 mm
- ABB Yellow Plastic Safety Label 400V Lightning Flash Text 125 mm x 50 mm
- Phoenix Contact Grey Label Roll 500 Per Roll Qty, 109 mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Flanged 375 mm 375 mm
- Phoenix Contact White, Red Polyester Safety Label 25 mm x 25 mm
- Phoenix Contact Red, White Polyester Safety Label 13 mm x 13 mm
- Phoenix Contact Black, Yellow Polyvinyl Chloride Safety Label Blank Text 50 mm x 50mm
