Stanley Safety Knife with Straight Blade 60 mm
- RS Stock No.:
- 813-4331
- Mfr. Part No.:
- 0-10-780
- Brand:
- Stanley
Subtotal (1 unit)*
$44.32
(exc. GST)
$48.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $44.32 |
*price indicative
- RS Stock No.:
- 813-4331
- Mfr. Part No.:
- 0-10-780
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Safety Knife | |
| Knife Type | Utility | |
| Number of Blades | 5 | |
| Blade Type | Straight | |
| Retractable | No | |
| Height Safe | No | |
| Overall Length | 170mm | |
| Blade Length | 60mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Safety Knife | ||
Knife Type Utility | ||
Number of Blades 5 | ||
Blade Type Straight | ||
Retractable No | ||
Height Safe No | ||
Overall Length 170mm | ||
Blade Length 60mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley FATMAX Series Safety Knife, 5 Blades Supplied, Utility Knife Type - 0-10-780
This safety knife is designed for heavy-duty applications, featuring a fixed blade utility knife design. With a total length of 170mm, it offers a highly effective cutting solution. The knife is equipped with a straight blade and is supplied with five blades for extended usability, making it an essential tool for professionals in mechanical and electrical industries.
Features & Benefits
• Unique blade clamp design reduces blade wobble
• Quick push button allows for efficient blade changes
• Magnetic nose secures the blade during replacements
• Ergonomic thumb pad enhances user comfort
• Auto rise blade storage holder simplifies blade access
• Hardened steel wear plate extends the knifes lifespan
Applications
• Suitable for flooring in industrial environments
• Ideal for cutting through various materials, including plastics and cardboard
• Effective when performing tasks requiring precision cutting
• Utilised in maintenance and repair tasks across different industries
Why is the blade clamp design important for heavy-duty use?
The blade clamp design ensures stability during cutting, minimising wobble and aiding in precise operations, which is Crucial for heavy-duty tasks.
How do I change the blade safely?
Changing the blade is straightforward with the quick push button mechanism, allowing users to replace blades without unnecessary downtime or risk of injury.
Can it be used for cutting electrical wiring?
Yes, its straight blade design provides the necessary control to cut through electrical wiring safely and effectively, taking care to adhere to safety practices.
What materials can I effectively cut with this knife?
This knife is suitable for cutting a variety of materials like cardboard, plastics, and other thin sheets, making it adaptable for multiple applications.
Warning
You must be over the age of 18 to purchase this product
- RS Stock No. 2035143
- Mfr. Part No. 2-10-099
Each
$33.09
- RS Stock No. 2035159
- Mfr. Part No. 2-10-199
Each
$27.49
- RS Stock No. 7064770
- Mfr. Part No. 0-10-789
Each
$80.39
- RS Stock No. 2215212
- Mfr. Part No. 378-8
Each
$35.27
Related links
- Stanley Tools Safety Knife with Straight Blade Retractable 60 mm
- Stanley Safety Knife with Straight Blade Retractable 60 mm
- Stanley FatMax Safety Knife with Straight Blade Retractable 60 mm
- Stanley Safety Knife with Straight Blade 60 mm
- Stanley Safety Knife with Snap-off Blade Retractable 95 mm
- Stanley Folding Fixed Blade Utility Knife with Straight Blade Retractable 60 mm
- RS PRO Safety Knife with Straight Blade 60 mm
- Stanley Safety Knife with Straight Blade Retractable












