SAM Safety Knife with Safety Knife Blade Blade Retractable 25 mm

N

Subtotal (1 unit)*

$53.68

(exc. GST)

$59.05

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.68

*price indicative

RS Stock No.:
900-976
Mfr. Part No.:
378-S30
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Safety Knife

Knife Type

Safety

Blade Type

Safety Knife Blade

Retractable

Yes

Height Safe

No

Overall Length

165mm

Blade Length

25mm

Standards/Approvals

ISO 9001

Handle Material

Nylon

COO (Country of Origin):
CN
The SAM shear delivers high-precision cutting with its ergonomic design, ensuring optimal blade length adjustment based on the pressure applied. This innovative tool designed for efficiency and enhanced safety during various cutting tasks.

Ergonomic nylon handle allows for instant adjustment of blade length

Automatic output system offers smooth operation, saving time on repetitive cuts

Blades automatically retract upon losing contact with the material, enhancing safety

Designed to significantly reduce work accidents associated with cutting operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy