JM CONCEPT LINE Series Profibus Communication Module, 0 Inputs, 0 Outputs, 230 V ac, 90 V ac, 22V dc, 240 V dc
- RS Stock No.:
- 268-0082
- Mfr. Part No.:
- MPBLINE
- Brand:
- JM CONCEPT
Subtotal (1 unit)*
$1,571.47
(exc. GST)
$1,728.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,571.47 |
*price indicative
- RS Stock No.:
- 268-0082
- Mfr. Part No.:
- MPBLINE
- Brand:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Product Type | Profibus Communication Module | |
| Series | LINE | |
| Sub Type | Communication Interface | |
| For Use With | LINE Communication Interface | |
| Supply Voltage | 230V ac, 90V ac, 22V ac, 240V ac | |
| Number of Inputs | 0 | |
| Number of Outputs | 0 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Product Type Profibus Communication Module | ||
Series LINE | ||
Sub Type Communication Interface | ||
For Use With LINE Communication Interface | ||
Supply Voltage 230V ac, 90V ac, 22V ac, 240V ac | ||
Number of Inputs 0 | ||
Number of Outputs 0 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The JM CONCEPT LINE series is a interface system developed to decentralize the analogue inputs and outputs and send the data back via fieldbus. Its principle is based on the JM concepts analogue signal processing and isolation technology. The unit is hot pluggable and any type of module can be added at any time, without any limitations.
It consist of profibus communication
IP20 rated polyamide housing
Operating temperature range is -10°C to 60°C
Related links
- JM CONCEPT LINE Series Ethernet IP Communication Module 90 V ac 240 V dc
- JM CONCEPT LINE Series Profinet Communication Module 90 V ac 240 V dc
- JM CONCEPT LINE Series Modbus TCP/IP Communication Module 90 V ac 240 V dc
- JM CONCEPT UHLIS Series Input Module 230 V ac 22V dc, 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 6 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 2 Outputs 90 V ac 240 V dc
- JM CONCEPT TELIS 1000 Series Isolating Signal Converter 230 V ac 22V dc, 240 V dc
- JM CONCEPT TELIS 1000 Series Isolating Signal Converter Voltage 230 V ac 22V dc, 240
