JM CONCEPT LINE Series Modbus TCP/IP Communication Module, 0 Inputs, 0 Outputs, 230 V ac, 90 V ac, 20V dc, 240 V dc

Subtotal (1 unit)*

$1,439.29

(exc. GST)

$1,583.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,439.29

*price indicative

RS Stock No.:
231-1505
Mfr. Part No.:
MIPLINE
Brand:
JM CONCEPT
Find similar products by selecting one or more attributes.
Select all

Brand

JM CONCEPT

Product Type

Modbus TCP/IP Communication Module

Series

LINE

Sub Type

Communication Interface

For Use With

LINE Communication Interface

Supply Voltage

230V ac, 90V ac, 20V ac, 240V ac

Number of Inputs

0

Number of Outputs

0

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR
The JM CONCEPT interfacing system is used to decentralize the analogue inputs and outputs and to send the data back via fieldbus. The principle is based on JM Concept's analogue signal processing and isolation technology. The system is fully modular and scalable. The inputs can be process inputs as well as electrical quantities, temperature (PT100, Thermocouple with CSF, output of other sensors), or even digital inputs. It uses Modbus TCP communication.

Communication Modbus TCP

Voltage supply 20-240Vdc or 90-230Vac 50/60Hz

Operating temperature -10°C to +60°C

Storage temperature -25°C … +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy