Siemens 3SE5 Safety Interlock Switch, Keyed Actuator Included, Metal
- RS Stock No.:
- 754-8287
- Mfr. Part No.:
- 3SE5122-3QV10
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$368.01
(exc. GST)
$404.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $368.01 |
| 3 - 4 | $353.30 |
| 5 + | $338.59 |
*price indicative
- RS Stock No.:
- 754-8287
- Mfr. Part No.:
- 3SE5122-3QV10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Keyed | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NC | |
| Housing Material | Metal | |
| Series | 3SE5 | |
| Switch Contact Current | 1.5A | |
| IP Rating | IP66, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 230V ac | |
| Number of Auxiliary Contacts | 1 | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Width | 56mm | |
| Standards/Approvals | CSA, VDE, UL | |
| Number of Head Directions | 5 | |
| Depth | 37.8mm | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Interlock Switch | ||
Lock Style Keyed | ||
Actuator Included Yes | ||
Safety Contacts 2 NC | ||
Housing Material Metal | ||
Series 3SE5 | ||
Switch Contact Current 1.5A | ||
IP Rating IP66, IP67 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 230V ac | ||
Number of Auxiliary Contacts 1 | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Width 56mm | ||
Standards/Approvals CSA, VDE, UL | ||
Number of Head Directions 5 | ||
Depth 37.8mm | ||
Length 110mm | ||
- COO (Country of Origin):
- DE
3SE5 Series, Standard
The SIRIUS 3SE5 position switches are designed to ensure that the safety mechanism on protective doors cannot be deactivated. Also the multiple mechanical coding of these interlock switches virtually eliminates the possibility of tampering. The separate actuator is mounted directly on the protective door and moves into the opening on the switch when the door is closed. Once the door is opened, the actuator is removed from the switch and the NC contacts open breaking the circuit safely and reliably.
5 directions of approach, from above and 4 x 90°
IP67 degree of protection
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Simple, fast wiring offers approx 20 to 25% reduction in connection time
ASIsafe electronics are now integrated into the enclosure for additional space saving
LED versions available for on-site diagnosis
Slow action contacts
Screw terminals
Interlock Switch
Note
Actuators must be purchased separately.
Related links
- Siemens SIRIUS Safety Interlock Switch Metal
- Siemens SIRIUS Safety Interlock Switch Metal
- Siemens SIRIUS Safety Interlock Switch Plastic
- Siemens 3SE5 Safety Interlock Switch Metal, Key
- IDEM KM Safety Interlock Switch Metal, Interlock
- IDEM M-HS Safety Interlock Switch Metal, Interlock
- IDEM M-HD Safety Interlock Switch Metal, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch Metal, Interlock
