SICK RE31 Safety Switch Actuator Included, Fibreglass Reinforced Polyphenylene Sulphide, Magnet

Subtotal (1 unit)*

$217.41

(exc. GST)

$239.15

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +$217.41

*price indicative

RS Stock No.:
285-2286
Mfr. Part No.:
RE31-DA03
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Switch

Lock Type

Magnet

Actuator Included

Yes

Safety Contacts

1 NC, 1 NO

Housing Material

Fibreglass Reinforced Polyphenylene Sulphide

Series

RE31

Switch Contact Current

400mA

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact AC Voltage

230V ac

Contact DC Voltage

30V dc

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

CE

Width

19.8mm

Number of Head Directions

5

Length

3m

COO (Country of Origin):
DE

SICK RE31 Series Safety Switch, IP67, Fibreglass Reinforced PPS Housing - RE31-DA03


This safety switch provides non-contact, magnet-operated protection for access points in industrial environments. Designed for use where a sealed interlock is required, it employs magnetic sensing and reed outputs to monitor door or guard position while remaining suitable for wet or dusty conditions. The unit connects via an attached cable and is intended for integration with safety-related control logic rather than offering internal fault monitoring.

Features and Benefits:


• 1NC1NO contacts support Basic safety signalling
• Reed contact outputs allow low-voltage switching up to 30VDC
• IP67 enclosure rating enables washdown and dustproof use
• Fibreglass reinforced PPS housing offers chemical resistance
• 3M cable provides flexible installation reach

Applications


• Suitable for guarding doors on manufacturing lines
• Used with safety relays for access monitoring
• Ideal for conveyors requiring non-contact interlocks
• Can be used for machine access in washdown zones
• Used for retrofit where Compact interlocks are required

What electrical loads can it switch?


It switches up to 30VDC and a maximum current of 400mA using reed contacts.

How does the device behave if an internal fault occurs?


The switch has no internal fault detection and relies on the connected safety logic to detect faults.

What environmental temperatures can it tolerate during operation?


It operates within a temperature range of -20°C to +60°C.

How is the actuator orientation accommodated?


The actuator can be engaged from five different approach directions to suit varied installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy