Eaton UL, EN, CE, IEC/EN 60947-5, CSA, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock

Subtotal (1 unit)*

$127.50

(exc. GST)

$140.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.50

*price indicative

RS Stock No.:
272-7253
Mfr. Part No.:
115413 LS-11/ZRS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Safety Interlock Switch

Lock Style

Actuator

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

1 NO

Housing Material

Plastic

Series

LS

IP Rating

IP66, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

UL, EN, CE, IEC/EN 60947-5, CSA, IEC

Standards/Approvals

CE

Width

31mm

Length

33.5mm

Depth

106mm

COO (Country of Origin):
DE
The Eaton Moeller series LS position switch that has slow action switch function type and suitable for safety functions. It has plastic enclosure material and roller cam type actuator.

Forced opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy