Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS Stock No.:
- 272-2341
- Mfr. Part No.:
- 272009 LS-02-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$78.34
(exc. GST)
$86.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.34 |
*price indicative
- RS Stock No.:
- 272-2341
- Mfr. Part No.:
- 272009 LS-02-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Actuator | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 | |
| Housing Material | Plastic | |
| Series | LS | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Standards/Approvals | CE UL File No.: E29184 CSA File No.: 012528 IEC/EN 60947-5 CSA-C22.2 No. 14 IEC/EN 60947 CSA CSA | |
| Depth | 76.5mm | |
| Length | 33.5mm | |
| Conduit Entry | Cable Entry Metrical | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Interlock Switch | ||
Lock Style Actuator | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2 | ||
Housing Material Plastic | ||
Series LS | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Standards/Approvals CE UL File No.: E29184 CSA File No.: 012528 IEC/EN 60947-5 CSA-C22.2 No. 14 IEC/EN 60947 CSA CSA | ||
Depth 76.5mm | ||
Length 33.5mm | ||
Conduit Entry Cable Entry Metrical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Expandable
Pollution degree 3
- RS Stock No. 2727364
- Mfr. Part No. 292365 LS-02/F
Each
$107.71
- RS Stock No. 2727370
- Mfr. Part No. 292371 LSM-02/F
Each
$118.75
- RS Stock No. 2727363
- Mfr. Part No. 292363 LSM-11DA
Each
$98.14
- RS Stock No. 2727367
- Mfr. Part No. 292368 LS-20/F
Each
$107.71
Related links
- Eaton LS Safety Switch Actuator Included Spring Lock
- Eaton LS Safety Interlock Switch Plastic, Interlock
- Eaton CSA IEC/EN 60947-5 EN Actuator Actuator Included Interlock
- Eaton IEC Actuator Actuator Included Interlock
- Eaton IEC/EN 60947-5 CE CSA Actuator Actuator Included, Plastic
- Eaton IEC/EN 60947-5 UL EN Actuator Actuator Included, Plastic
- Eaton LS Safety Switch Actuator Included, Plastic
- Eaton CSA IEC IEC/EN 60947-5 Actuator Actuator Included Interlock












