Telemecanique Sensors XCSA Safety Interlock Switch, Keyed Actuator Included, Zinc Alloy, Interlock

This image is representative of the product range

Subtotal (1 unit)*

$195.71

(exc. GST)

$215.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.71

*price indicative

RS Stock No.:
263-3602
Mfr. Part No.:
XCSA512
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Lock Style

Keyed

Product Type

Safety Interlock Switch

Lock Type

Interlock

Actuator Included

Yes

Housing Material

Zinc Alloy

Series

XCSA

Switch Contact Current

6A

Minimum Operating Temperature

-25°C

IP Rating

IP67

Contact AC Voltage

240V ac

Contact DC Voltage

250V dc

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Number of Head Directions

8

Width

40mm

Depth

44mm

Standards/Approvals

UL, ISO 14119, CSA C22.2 No. 14, EN/IEC 60529, EN 1088, EN/IEC 60947-5-1, EN/ISO 12100, CSA, UL 508, EN/IEC 60204-1

Length

113.5mm

RoHS Status: Exempt

COO (Country of Origin):
FR

XCSA Safety Interlock Switch


3 positive opening contacts as standard (on guard opening)

A key operated lock enables positive locking of the guard

Optional version with orange LED to indicate guard open/closed

Heavy duty metal DIN style

Turret heads can be rotated through 360° in 90 steps

8 actuator entries and 1 tapped entry

20N minimum operating force for positive opening

IP67 rating

Productivity is increased due to the third contact dedicated to diagnostics

Preventa XCS Safety Switches

Interlock Switch


Note

Actuators must be purchased separately, see accessories table

Standards

Conforms to EN1088, EN60204

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy